
2-324169-1 | |
|---|---|
DigiKey Part Number | A135537TR-ND - Tape & Reel (TR) A135537CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324169-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-324169-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 0.873" (22.17mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,08960 € | 27,24 € |
| 50 | 1,03740 € | 51,87 € |
| 100 | 0,98780 € | 98,78 € |
| 250 | 0,92596 € | 231,49 € |
| 500 | 0,88172 € | 440,86 € |
| 1 000 | 0,83962 € | 839,62 € |
| 2 500 | 0,82645 € | 2 066,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71206 € | 3 560,30 € |
| 10 000 | 0,67811 € | 6 781,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,64400 € |

