
2-324086-1 | |
|---|---|
DigiKey Part Number | 2-324086-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-324086-1 |
Description | CONN RING CIRC 14-16AWG #12 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 12 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 12 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324086 | TE Connectivity AMP Connectors | 0 | 324086-ND | 0,50027 € | Parametric Equivalent |


