
2-323930-2 | |
---|---|
DigiKey Part Number | A24713-ND |
Manufacturer | |
Manufacturer Product Number | 2-323930-2 |
Description | CONN FERRULE RG-196A CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-196A Cable |
Datasheet | Datasheet |
EDA/CAD Models | 2-323930-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-196A Cable | |
Body Material | Copper | |
Body Finish | Tin | |
Features | Shielded | |
Color | Violet | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
10 | 2,19500 € | 21,95 € |
25 | 2,05720 € | 51,43 € |
50 | 1,95880 € | 97,94 € |
100 | 1,86530 € | 186,53 € |
250 | 1,74844 € | 437,11 € |
500 | 1,66498 € | 832,49 € |
1 000 | 1,58554 € | 1 585,54 € |
3 000 | 1,46738 € | 4 402,14 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,09600 € |