
2-31819-1 | |
|---|---|
DigiKey Part Number | A111128TR-ND - Tape & Reel (TR) A111128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31819-1 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-31819-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,68000 € | 17,00 € |
| 50 | 0,64740 € | 32,37 € |
| 100 | 0,61640 € | 61,64 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55020 € | 275,10 € |
| 1 000 | 0,52393 € | 523,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50587 € | 1 264,68 € |
| 5 000 | 0,48173 € | 2 408,65 € |
| 7 500 | 0,46816 € | 3 511,20 € |
| 12 500 | 0,45160 € | 5 645,00 € |
| 17 500 | 0,44102 € | 7 717,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

