Similar

2-292253-2 | |
|---|---|
DigiKey Part Number | 2-292253-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-292253-2 |
Description | CONN HEADER R/A 2POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292253-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SH-D-02-TR | Adam Tech | 0 | 2057-2SH-D-02-TR-ND | 0,19977 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 0,15222 € | 3 653,28 € |
| Unit Price without VAT: | 0,15222 € |
|---|---|
| Unit Price with VAT: | 0,18266 € |


