
4-284932-3 | |
|---|---|
DigiKey Part Number | 4-284932-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-284932-3 |
Description | DUOPLUG MKI STD,13 POS, KEYED |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-284932-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 22-24 AWG |
Part Status Obsolete | Features Mates to PCB |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Blade Socket | Color Black |
Number of Positions 13 | Base Product Number |
Pitch 0.098" (2.50mm) |

