
2-2823106-5 | |
|---|---|
DigiKey Part Number | 17-2-2823106-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2823106-5 |
Description | 25P,2MM,BRK HDR,SRVT,SMD,SN,TR W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 25 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2823106-5 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 190 | 1,19098 € | 2 608,25 € |
| Unit Price without VAT: | 1,19098 € |
|---|---|
| Unit Price with VAT: | 1,42918 € |

