
2-2473226-5 | |
|---|---|
DigiKey Part Number | 17-2-2473226-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2473226-5 |
Description | 1.25 WTB HDR DIP, L=2.35, 5P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2473226-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Bulk | Insulation Height 0.185" (4.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 320 | 0,73580 € | 9 800,86 € |
| Unit Price without VAT: | 0,73580 € |
|---|---|
| Unit Price with VAT: | 0,88296 € |

