Parametric Equivalent
Parametric Equivalent

2-2371404-5 | |
|---|---|
DigiKey Part Number | 17-2-2371404-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2371404-5 |
Description | SGI 1.25 PLUG HSG, 5P, KEY B, BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2371404-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 0,07253 € | 1 305,54 € |
| Unit Price without VAT: | 0,07253 € |
|---|---|
| Unit Price with VAT: | 0,08704 € |




