
2-2316114-2 | |
|---|---|
DigiKey Part Number | 17-2-2316114-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2316114-2 |
Description | 2MM,REC,CNT,CRIMP,28-30AWG,TIN,A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316114-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,06082 € | 1 824,60 € |
| Unit Price without VAT: | 0,06082 € |
|---|---|
| Unit Price with VAT: | 0,07298 € |

