


2-2316102-0 | |
|---|---|
DigiKey Part Number | 17-2-2316102-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316102-0 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316102-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Color Black |
Part Status Active | Insulation Material Liquid Crystal Polymer (LCP) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,64940 € | 64,94 € |
| 300 | 0,60093 € | 180,28 € |
| 500 | 0,57964 € | 289,82 € |
| 1 000 | 0,55196 € | 551,96 € |
| 2 500 | 0,51740 € | 1 293,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

