Parametric Equivalent

2-2112780-7 | |
|---|---|
DigiKey Part Number | 2-2112780-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2112780-7 |
Description | CONN FML HSG 18POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Housing for Female Insert Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2112780-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.350" (8.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 9,41751 € | 18 081,62 € |
| Unit Price without VAT: | 9,41751 € |
|---|---|
| Unit Price with VAT: | 11,30101 € |


