Fine Pitch Board-to-Board Connector Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2040478-2

DigiKey Part Number
2-2040478-2-ND
Manufacturer
Manufacturer Product Number
2-2040478-2
Description
CONN RCPT 12POS SMD TIN
Customer Reference
Detailed Description
12 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
12
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
6mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.