
2-1775365-1 | |
|---|---|
DigiKey Part Number | 2-1775365-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1775365-1 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-1775365-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 1,73621 € | 3 819,66 € |
| Unit Price without VAT: | 1,73621 € |
|---|---|
| Unit Price with VAT: | 2,08345 € |


