
2-173983-2 | |
|---|---|
DigiKey Part Number | A115094-ND |
Manufacturer | |
Manufacturer Product Number | 2-173983-2 |
Description | CONN WIRE IDC 2P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-173983-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,47160 € | 11,79 € |
| 50 | 0,42520 € | 21,26 € |
| 100 | 0,38520 € | 38,52 € |
| 480 | 0,31673 € | 152,03 € |
| 960 | 0,29528 € | 283,47 € |
| 1 440 | 0,28480 € | 410,11 € |
| 5 280 | 0,25956 € | 1 370,48 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |


