
| 2-1658438-3 | |
|---|---|
| DigiKey Part Number | 17-2-1658438-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-1658438-3 | 
| Description | MSB0.80PL14ASY120FL,-,10,-TY | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1658438-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Mated Stacking Heights | 14mm | |
| Height Above Board | 0.522" (13.25mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 440 | 21,16293 € | 9 311,69 € | 
| Unit Price without VAT: | 21,16293 € | 
|---|---|
| Unit Price with VAT: | 25,39552 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France