
1601144-3 | |
|---|---|
DigiKey Part Number | A141009TR-ND - Tape & Reel (TR) A141009CT-ND - Cut Tape (CT) A141009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1601144-3 |
Description | CONN MAG TERM 20AWG PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 20 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1601144-3 Models |
Category | Terminal Type IDC Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Pin |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Offset, Right |
Part Status Active | Base Product Number |
Style Siameze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,88120 € | 22,03 € |
| 50 | 0,83920 € | 41,96 € |
| 100 | 0,79910 € | 79,91 € |
| 250 | 0,74896 € | 187,24 € |
| 500 | 0,71318 € | 356,59 € |
| 1 000 | 0,67914 € | 679,14 € |
| 2 500 | 0,65590 € | 1 639,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,55749 € | 13 937,25 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

