
2-1601077-1 | |
|---|---|
DigiKey Part Number | A125053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601077-1 |
Description | CONN MAG TERM 18-34AWG PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601077-1 Models |
Category | Style Siameze |
Manufacturer TE Connectivity AMP Connectors | Terminal Type IDC Terminal |
Series | Termination Pin |
Packaging Tape & Reel (TR) | Wire Gauge 18-34 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,13163 € | 39 489,00 € |
| Unit Price without VAT: | 0,13163 € |
|---|---|
| Unit Price with VAT: | 0,15796 € |

