2-1601075-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601075-2

DigiKey Part Number
A141023TR-ND - Tape & Reel (TR)
A141023CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1601075-2
Description
CONN MAG TERM 18-34AWG IDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
2-1601075-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
250,12200 €3,05 €
500,11620 €5,81 €
1000,11080 €11,08 €
2500,10380 €25,95 €
5000,09882 €49,41 €
1 0000,09411 €94,11 €
2 5000,08821 €220,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,05290 €2 645,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €