
2-1586017-2 | |
|---|---|
DigiKey Part Number | 2-1586017-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586017-2 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586017-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,24760 € | 396,16 € |
| Unit Price without VAT: | 0,24760 € |
|---|---|
| Unit Price with VAT: | 0,29712 € |











