
2-1546399-3 | |
|---|---|
DigiKey Part Number | A135399-ND |
Manufacturer | |
Manufacturer Product Number | 2-1546399-3 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2-1546399-3 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 18 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 18 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

