Similar

2-1445053-5 | |
|---|---|
DigiKey Part Number | A34830TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1445053-5 |
Description | CONN HEADER SMD 5POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445053-5 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1445096-5 | TE Connectivity AMP Connectors | 845 | A34853CT-ND | 2,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 0,67546 € | 3 404,32 € |
| Unit Price without VAT: | 0,67546 € |
|---|---|
| Unit Price with VAT: | 0,81055 € |



