
2-1393680-6 | |
|---|---|
DigiKey Part Number | 2-1393680-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393680-6 |
Description | CONN 1.6/5.6 JCK STR 75OHM SOLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 8 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polycarbonate (PC), Polyetheretherketone (PEEK) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,55740 € | 1 055,74 € |
| Unit Price without VAT: | 10,55740 € |
|---|---|
| Unit Price with VAT: | 12,66888 € |



