
2-1393680-2 | |
|---|---|
DigiKey Part Number | 2-1393680-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393680-2 |
Description | CONN 1.6/5.6 JCK STR 75OHM SOLDR |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179B | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polycarbonate (PC), Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |



