Similar

2-1393536-0 | |
|---|---|
DigiKey Part Number | 2-1393536-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393536-0 |
Description | CONN DIP HDR IDC 40POS PCB |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Packaging Bag | Cable Termination IDC |
Part Status Obsolete | Features Feed Through, Strain Relief |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 40 | Contact Finish Thickness 196.9µin (5.00µm) |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-216791-0 | TE Connectivity AMP Connectors | 0 | A128818-ND | 3,25000 € | Similar |


