
2-1355181-6 | |
|---|---|
DigiKey Part Number | 2-1355181-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355181-6 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355181-6 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |

