Base - Panel Mount 90° Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
2-1102107-2
2-1102107-2

2-1102107-2

DigiKey Part Number
A128469-ND
Manufacturer
Manufacturer Product Number
2-1102107-2
Description
CONN BASE BOTTOM ENTRY SZ1
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
2-1102107-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Bottom Entry
Base Product Number
Size
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,43000 €47,43 €
Unit Price without VAT:47,43000 €
Unit Price with VAT:56,91600 €