
1SNK805019R0000 | |
|---|---|
DigiKey Part Number | 17-1SNK805019R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805019R0000 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.510" (89.15mm) | |
Height (Max) | 1.690" (42.93mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Operating Temperature | -55°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,63580 € | 131,79 € |
| Unit Price without VAT: | 2,63580 € |
|---|---|
| Unit Price with VAT: | 3,16296 € |

