
PT9420-0100-224-1230 | |
|---|---|
DigiKey Part Number | 223-PT9420-0100-224-1230-ND |
Manufacturer | |
Manufacturer Product Number | PT9420-0100-224-1230 |
Description | PT9420-0100-224-1230 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Category | Output 20mA ~ 4mA |
Manufacturer TE Connectivity Measurement Specialties | Output Signal Clockwise Increase |
Series | Actuator Type String Potentiometer |
Packaging Bulk | Voltage - Supply 8V ~ 34V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 90°C |
Linear Range 0 ~ 2540.00mm (0 ~ 100.00") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,70000 € | 1 575,70 € |
| Unit Price without VAT: | 1 575,70000 € |
|---|---|
| Unit Price with VAT: | 1 890,84000 € |

