
1982505-3 | |
|---|---|
DigiKey Part Number | 1982505-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1982505-3 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Signal, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |


