
1981837-2 | |
|---|---|
DigiKey Part Number | 1981837-2-ND |
Manufacturer | |
Manufacturer Product Number | 1981837-2 |
Description | CONN SOCKET LGA 1366POS GOLD |
Customer Reference | |
Detailed Description | 1366 (32 x 41) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1981837-2 Models |
Category | Contact Material - Mating Copper Alloy |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Features Open Frame |
Part Status Obsolete | Termination Solder |
Type LGA | Pitch - Post 0.040" (1.01mm) |
Number of Positions or Pins (Grid) 1366 (32 x 41) | Contact Material - Post Copper Alloy |
Pitch - Mating 0.040" (1.02mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Base Product Number |

