
1969507-9 | |
---|---|
DigiKey Part Number | 1969507-9-ND |
Manufacturer | |
Manufacturer Product Number | 1969507-9 |
Description | CONN RCPT HSG 0.25 1POS NAT V2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969507-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,41900 € | 4,19 € |
25 | 0,39280 € | 9,82 € |
50 | 0,37420 € | 18,71 € |
100 | 0,35620 € | 35,62 € |
250 | 0,33388 € | 83,47 € |
500 | 0,31794 € | 158,97 € |
1 000 | 0,30274 € | 302,74 € |
2 500 | 0,28378 € | 709,45 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |