
1969197-1 | |
|---|---|
DigiKey Part Number | A107707-ND |
Manufacturer | |
Manufacturer Product Number | 1969197-1 |
Description | CONN PLUG HSG 3POS 7.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.295" (7.50mm) |
EDA/CAD Models | 1969197-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Blade Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.295" (7.50mm) |

