
1939850-1 | |
|---|---|
DigiKey Part Number | 17-1939850-1-ND |
Manufacturer | |
Manufacturer Product Number | 1939850-1 |
Description | ME 67M D1100 24P RX ASSY BLACK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,59165 € | 1 036,66 € |
| Unit Price without VAT: | 2,59165 € |
|---|---|
| Unit Price with VAT: | 3,10998 € |

