
1934977-1 | |
|---|---|
DigiKey Part Number | 1934977-1-ND |
Manufacturer | |
Manufacturer Product Number | 1934977-1 |
Description | 3PR 10 COL V HDR ASSY NO WALL 85 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 60 Signal, 30 Ground |
Packaging Tube | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Speed | Current Rating (Amps) 0.5A per Contact |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 90°C |
Pitch 0.075" (1.90mm) | Voltage Rating 250VAC |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 7,73522 € | 2 413,39 € |
| Unit Price without VAT: | 7,73522 € |
|---|---|
| Unit Price with VAT: | 9,28226 € |

