
1934914-1 | |
|---|---|
DigiKey Part Number | A118591-ND |
Manufacturer | |
Manufacturer Product Number | 1934914-1 |
Description | CONN HEADER HD 144POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Color Black |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -65°C ~ 90°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1934515-1 | TE Connectivity AMP Connectors | 0 | A107884-ND | 14,11100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 10,70674 € | 3 319,09 € |
| Unit Price without VAT: | 10,70674 € |
|---|---|
| Unit Price with VAT: | 12,84809 € |


