
1934360-1 | |
|---|---|
DigiKey Part Number | 1934360-1-ND |
Manufacturer | |
Manufacturer Product Number | 1934360-1 |
Description | TINMAN R/A HEADER ASSY 3X8 DOUBL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934360-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Speed | Current Rating (Amps) 0.5A |
Number of Positions 72 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 250VAC |
Number of Rows 9 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 8,66444 € | 1 871,52 € |
| Unit Price without VAT: | 8,66444 € |
|---|---|
| Unit Price with VAT: | 10,39733 € |

