
1934185-1 | |
|---|---|
DigiKey Part Number | A107948TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1934185-1 |
Description | CONN PIN 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1934185-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 0,06904 € | 1 242,72 € |
| Unit Price without VAT: | 0,06904 € |
|---|---|
| Unit Price with VAT: | 0,08285 € |

