
1932677-2 | |
|---|---|
DigiKey Part Number | 1932677-2-ND |
Manufacturer | |
Manufacturer Product Number | 1932677-2 |
Description | CONN HDR 8POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1932677-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Flange |
Part Status Active | Color Black |
Connector Style Battery | Fastening Type Push-Pull |
Connector Type Header, Male Blades | Contact Material Copper Alloy |
Number of Positions 8 | Contact Finish Gold |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 804 | 1,39028 € | 9 459,47 € |
| Unit Price without VAT: | 1,39028 € |
|---|---|
| Unit Price with VAT: | 1,66834 € |

