
1926819-6 | |
|---|---|
DigiKey Part Number | 1926819-6-ND |
Manufacturer | |
Manufacturer Product Number | 1926819-6 |
Description | CONN VRM FMALE 30POS GOLD |
Customer Reference | |
Detailed Description | 30 Position Female Connector VRM Gold Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type VRM | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 1; 12; 1; 1 | Color Black |
Number of Positions 30 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |

