96 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
1924939-1
1924939-1

1924939-1

DigiKey Part Number
1924939-1-ND
Manufacturer
Manufacturer Product Number
1924939-1
Description
PLUG ASSY, 96P GPEC II KEY A RIG
Customer Reference
Detailed Description
96 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1924939-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,09000 €13,09 €
2010,59150 €211,83 €
4010,08600 €403,44 €
609,80150 €588,09 €
1009,45460 €945,46 €
2608,83873 €2 298,07 €
Manufacturers Standard Package
Unit Price without VAT:13,09000 €
Unit Price with VAT:15,70800 €