Image for 190542-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190542-7

DigiKey Part Number
A117331-ND
Manufacturer
Manufacturer Product Number
190542-7
Description
CONN QC RCPT 15-20AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
190542-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
15-20 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60 0000,11595 €6 957,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11595 €
Unit Price with VAT:0,13914 €