1903611-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1903611-6
1903611-6
1903611-6

1903611-6

DigiKey Part Number
17-1903611-6-ND
Manufacturer
Manufacturer Product Number
1903611-6
Description
0.50 SERIES CONN 12POS PLUG HOUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.063" (1.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1903611-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.063" (1.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 522
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,18000 €1,18 €
101,00700 €10,07 €
250,94400 €23,60 €
500,89860 €44,93 €
1000,85570 €85,57 €
3200,78825 €252,24 €
6400,75059 €480,38 €
1 2800,71477 €914,91 €
2 5600,68066 €1 742,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €