
1897686-2 | |
|---|---|
DigiKey Part Number | 17-1897686-2-ND |
Manufacturer | |
Manufacturer Product Number | 1897686-2 |
Description | MCP 1.5 SLD 18P TAB HSG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Housing for Male Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1897686-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,68050 € | 1 905,40 € |
| Unit Price without VAT: | 0,68050 € |
|---|---|
| Unit Price with VAT: | 0,81660 € |

