
1888120-2 | |
|---|---|
DigiKey Part Number | 1888120-2-ND |
Manufacturer | |
Manufacturer Product Number | 1888120-2 |
Description | CONN RCPT MULTI-BEAM 23POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1888120-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 12 Signal, 11 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 6,12604 € | 6 738,64 € |
| Unit Price without VAT: | 6,12604 € |
|---|---|
| Unit Price with VAT: | 7,35125 € |

