
1871132-2 | |
---|---|
DigiKey Part Number | A120428-ND |
Manufacturer | |
Manufacturer Product Number | 1871132-2 |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871132-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,75000 € | 32,75 € |
10 | 27,83400 € | 278,34 € |
30 | 25,75833 € | 772,75 € |
60 | 24,53000 € | 1 471,80 € |
120 | 23,36017 € | 2 803,22 € |
270 | 23,03726 € | 6 220,06 € |
Unit Price without VAT: | 32,75000 € |
---|---|
Unit Price with VAT: | 39,30000 € |