



1863011-1 | |
|---|---|
DigiKey Part Number | A117310-ND |
Manufacturer | |
Manufacturer Product Number | 1863011-1 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1863011-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA6), Nylon 6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28620 € | 28,62 € |
| 250 | 0,26820 € | 67,05 € |
| 500 | 0,25538 € | 127,69 € |
| 1 000 | 0,24317 € | 243,17 € |
| 2 500 | 0,22794 € | 569,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

