184206-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 881
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 422
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: 3,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 065
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,13071 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: 0,57000 €
Datasheet
Image for 184206-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184206-2

DigiKey Part Number
184206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184206-2
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.603" (15.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes