
184150-1 | |
|---|---|
DigiKey Part Number | A135342-ND |
Manufacturer | |
Manufacturer Product Number | 184150-1 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 184150-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Discontinued at DigiKey | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.560" (14.22mm) |
Width - Outer Edges 0.711" (18.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |



