1838838-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1 398
Unit Price: 6,91000 €
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
1838838-2
1838838-2
1838838-2

1838838-2

DigiKey Part Number
A97637-ND
Manufacturer
Manufacturer Product Number
1838838-2
Description
CONN PLUG MALE 4POS SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1838838-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Current Rating (Amps)
5A
Number of Positions
4
Voltage Rating
30VAC/DC
Shell Size - Insert
M8-4
Operating Temperature
-25°C ~ 90°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Termination
Solder Cup
Insert Material
Polyamide (PA), Nylon, Glass Filled
Fastening Type
Threaded
Applications
Automation Control, Industrial, Telecommunications
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4032014041-000TE Connectivity AMP Connectors1 398A126819-ND6,91000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes